Print Page
2,615 In Stock
Need more?
2,615 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.990 | CNY14.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.990 (CNY3.3787) |
| 10+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.220 (CNY1.3786) |
| 10000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC2G14GV-Q100HCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3441828RL
Cut Tape3441828
Product Range74HC2G14
Technical Datasheet
Logic FunctionInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageSC-74
Logic Case StyleSC-74
Product Range74HC2G14
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SC-74
Product Range
74HC2G14
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Dual
No. of Pins
6Pins
Logic Case Style
SC-74
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

