Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC1G125GW,125Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Full Reel2438640
Re-Reel2463747RL
Cut Tape2463747
Your Part Number
2,914 In Stock
Need more?
2,914 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.500 | CNY7.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.500 (CNY1.695) |
| 50+ | CNY0.881 (CNY0.9955) |
| 100+ | CNY0.743 (CNY0.8396) |
| 500+ | CNY0.644 (CNY0.7277) |
| 1500+ | CNY0.615 (CNY0.695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.565 (CNY0.6384) |
| 9000+ | CNY0.546 (CNY0.617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC1G125GW,125Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Full Reel2438640
Re-Reel2463747RL
Cut Tape2463747
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HC1G125
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
TSSOP
No. of Pins
5Pins
Supply Voltage Max
6V
Logic IC Base Number
741G125
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HC1G125
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74HC1G125GW,125
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
