
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.150 | CNY6.15 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.150 (CNY6.9495) |
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 2500+ | CNY2.650 (CNY2.9945) |
| 5000+ | CNY2.580 (CNY2.9154) |
Product Information
Product Overview
The 74HC193PW is a 4-bit presettable synchronous Binary Up/Down Counter with separate up/down clocks, CPU and CPD respectively. The outputs change state synchronously with the low-to-high transition of either clock input. If the CPU clock is pulsed while CPD is held high, the device will count up. If the CPD clock is pulsed while CPU is held high, the device will count down. Only one clock input can be held high at any time to guarantee predictable behaviour. The device can be cleared at any time by the asynchronous master reset input (MR), it may also be loaded in parallel by activating the asynchronous parallel load input (PL\). The terminal count up (TCU\) and terminal count down (TCD\) outputs are normally high. When the circuit has reached the maximum count state of 15, the next high-to-low transition of CPU will cause TCU\ to go low. TCU\ will stay low until CPU goes high again, duplicating the count up clock.
- Asynchronous parallel load
- Asynchronous reset
- Expandable without external logic
- CMOS Input levels
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HC193
49MHz
TSSOP
16Pins
6V
74193
125°C
MSL 1 - Unlimited
Presettable Binary, Synchronous, Up / Down
15
TSSOP
2V
74HC
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
