Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC125PW,118Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2438616
Re-Reel2463759RL
Cut Tape2463759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.990 | CNY14.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.990 (CNY3.3787) |
| 50+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.300 (CNY1.469) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.220 (CNY1.3786) |
| 7500+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC125PW,118Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2438616
Re-Reel2463759RL
Cut Tape2463759
Technical Datasheet
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74HC125PW,118 is a quad Buffer/Line Driver with 3-state outputs controlled by the output enable inputs. A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Input CMOS levels
- Complies with JEDEC standard no. 7A
- ESD protection
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Case Style
TSSOP
No. of Pins
14Pins
Supply Voltage Max
6V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
TSSOP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74HC125PW,118
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
