Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74AXP8T245BQJCopy
Order Code
Re-Reel3387425RL
Cut Tape3387425
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.210 | CNY9.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.210 (CNY10.4073) |
| 10+ | CNY6.610 (CNY7.4693) |
| 100+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.690 (CNY5.2997) |
| 2500+ | CNY4.500 (CNY5.085) |
| 5000+ | CNY4.310 (CNY4.8703) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AXP8T245BQJCopy
Order Code
Re-Reel3387425RL
Cut Tape3387425
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay34ns
No. of Pins24Pins
IC Case / PackageDHVQFN
Logic Case StyleDHVQFN
Supply Voltage Min900mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
34ns
IC Case / Package
DHVQFN
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
Output Current
-
No. of Pins
24Pins
Logic Case Style
DHVQFN
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
