
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.710 | CNY8.71 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.710 (CNY9.8423) |
| 10+ | CNY6.130 (CNY6.9269) |
| 100+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY4.160 (CNY4.7008) |
| 2500+ | CNY4.000 (CNY4.520) |
| 5000+ | CNY3.840 (CNY4.3392) |
Product Information
Product Overview
74AVC4T245GU,115 is a is a 4bit, dual supply transceiver that enables bidirectional level translation. The device can be used as two 2bit transceivers or as a 4bit transceiver. It features four 2bit input-output ports (nAn and nBn), a direction control input (nDIR), a output enable input (nOE active-low) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8V and 3.6V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins nAn, nOE (active-low) and nDIR are referenced to VCC(A) and pins nBn are referenced to VCC(B). A HIGH on nDIR allows transmission from nAn to nBn and a LOW on nDIR allows transmission from nBn to nAn. The output enable input (nOE active-low) can be used to disable the outputs, so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF.
- Wide supply voltage range (VCC(A): 0.8V to 3.6V, VCC(B): 0.8V to 3.6V)
- Complies with JEDEC standards
- ESD protection
- Maximum data rate is 380Mbit/s (≥ 1.8V to 3.3V translation)
- Suspend mode, latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages up to 3.6V
- OFF circuitry provides partial Power-down mode operation
- Output voltage of 0 to VCCO volt (active mode), 0 to 3.6V (suspend or 3-state mode)
- XQFN16 package, -40°C to +125°C temperature range
Technical Specifications
Transceiver, Translating
XQFN
16Pins
3.6V
744T245
125°C
-
No SVHC (25-Jun-2025)
74AVC4T245
XQFN
800mV
74AVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
