Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.470 | CNY17.35 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.480 (CNY1.6724) |
| 10000+ | CNY1.420 (CNY1.6046) |
Product Information
Product Overview
74AUP1T08GW-Q100H is a low-power 2-input AND gate with voltage-level translator. It provides the single 2-input AND function. This device ensures a very low static and dynamic power consumption across the entire VCC range from 2.3V to 3.6V. It is designed for logic-level translation applications with input switching levels that accept 1.8 V low-voltage CMOS signals, while operating from either a single 2.5V or 3.3V supply voltage. The wide supply voltage range ensures normal operation as battery voltage drops from 3.6V to 2.3V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- High noise immunity, ESD protection
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages upto 3.6V
- Low noise overshoot and undershoot <lt/> 10% of VCC
- IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±0.1μA max at (VI=GND to 3.6V;VCC = 0V to 3.6V, Tamb = 25°C)
- Supply current is 1.2μA max at (VI=GND or VCC;IO = 0A;VCC = 2.3V to 3.6V, Tamb = 25°C)
- Input capacitance is 1.7pF typical at (VO = GND; VCC = 0V, Tamb = 25°C)
- Propagation delay is 3.3ns typ at (CL = 5pF,VCC = 2.3V to 2.7V;VI= 1.65V to 1.95V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C, TSSOP5 package
Technical Specifications
AND Gate
2Inputs
TSSOP
74AUP1T08
2.3V
With Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Single
5Pins
TSSOP
74AUP1T
3.6V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

