Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AUP1G34GW,125Copy
Manufacturer Standard Lead Time26 weeks
Order Code2214117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.100 (CNY2.373) |
| 10+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.320 (CNY1.4916) |
| 250+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.10 (CNY2.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G34GW,125Copy
Manufacturer Standard Lead Time26 weeks
Order Code2214117
Technical Datasheet
Logic Device Type-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins5Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
-
Logic Case Style
TSSOP
Supply Voltage Min
800mV
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
IC Case / Package
TSSOP
No. of Pins
5Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
