Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.690 | CNY13.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.030 (CNY1.1639) |
| 10000+ | CNY1.010 (CNY1.1413) |
Product Information
Product Overview
74AUP1G14GX4-Q100Z is a single inverter with Schmitt-trigger input. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It complies with JEDEC standards (JESD8-12 (0.8V to 1.3V), JESD8-11 (0.9V to 1.65V), JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V). It is used in applications such as wave and pulse shaper, astable multivibrator, monostable multivibrator.
- Wide supply voltage range from 0.8V to 3.6V
- CMOS low power dissipation, high noise immunity
- Overvoltage tolerant inputs to 3.6V, low noise overshoot and undershoot <lt/> 10% of VCC
- Latch-up performance exceeds 100mA per JESD 78 Class II
- IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±0.1μA maximum at (VI=GND to 3.6V;VCC = 0V to 3.6V, Tamb = 25°C)
- Supply current is 0.5μA maximum at (VI=GND or VCC;IO = 0A;VCC = 0.8V to 3.6V, Tamb = 25°C)
- Input capacitance is 1.1pF typical at (VI=GND or VCC;VCC = 0V to 3.6V, Tamb = 25°C)
- Propagation delay is 19.9ns typical at (VCC = 0.8V, CL = 5pF, 25°C)
- Operating temperature range from -40°C to +125°C, X2SON4 package
Technical Specifications
Inverter
1Inputs
X2SON
74AUP1G14
800mV
With Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Single
4Pins
X2SON
74AUP
3.6V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

