
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.370 | CNY12.37 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.370 (CNY13.9781) |
| 10+ | CNY9.010 (CNY10.1813) |
| 50+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY7.200 (CNY8.136) |
| 250+ | CNY6.750 (CNY7.6275) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY6.200 (CNY7.006) |
| 2500+ | CNY6.010 (CNY6.7913) |
Product Information
Product Overview
74ALVC164245DGG-QJ is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS-compatible TTL families. It is a 16bit (dual octal) dual supply translating transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3V and 5V bus in a mixed 3V and 5V supply environment. This device can be used as two 8bit transceivers or one 16bit transceiver. The direction control inputs (1DIR and 2DIR) determine the direction of the data flow. nDIR (active HIGH) enables data from nAn ports to nBn ports. nDIR (active LOW) enables data from nBn ports to nAn ports. The output enable inputs, when HIGH, disable both nAn and nBn ports by placing them in a high-impedance OFF-state. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- CMOS low power consumption, overvoltage tolerant inputs to 5.5V
- Direct interface with TTL levels, IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Control inputs voltage range from 2.7V to 5.5V, ESD protection
- High-impedance outputs when VCC(A) or VCC(B) = 0V, complies with JEDEC standards
- Input leakage current is ±0.1μA typ at (VI= 5.5V or GND, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI=VCC or GND;IO = 0A, -40°C to +85°C)
- Input capacitance is 4pF typical at (-40°C to +85°C)
- Propagation delay is 3.3ns typ at (VCC(A) = 2.3V to 2.7V;VCC(B) = 3V to 3.6V)
- Operating temperature range from -40°C to +125°C, TSSOP48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver, Translating
TSSOP
48Pins
5.5V
7416245
125°C
-
MSL 1 - Unlimited
74ALVC164245
TSSOP
1.5V
74ALVC
-40°C
AEC-Q100
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
