Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AHC1G66GV,125Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3441344RL
Cut Tape3441344
Your Part Number
2,390 In Stock
Need more?
2,390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.190 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.190 (CNY1.3447) |
| 10+ | CNY0.782 (CNY0.8837) |
| 100+ | CNY0.576 (CNY0.6509) |
| 500+ | CNY0.496 (CNY0.5605) |
| 1000+ | CNY0.476 (CNY0.5379) |
| 5000+ | CNY0.427 (CNY0.4825) |
| 10000+ | CNY0.416 (CNY0.4701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G66GV,125Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3441344RL
Cut Tape3441344
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max50ohm
Supply Voltage Range2V to 5.5V
IC Case / PackageSC-74A
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ15ohm
On Resistance Max50ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74AHC1G66GV,125 is a single-pole, single-throw analogue switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analogue switch is turned off. The enable input is overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
- Wide supply voltage range from 2.0 to 5.5V
- Overvoltage tolerant control input to 5.5V
- High noise immunity, CMOS low power dissipation
- Latch-up performance exceeds 100mA per JESD 78 class II level A
- Input transition rise and fall rate is 100ns/V max at VCC = 3.3 ±0.3V
- Input leakage current is 2.0μA max at VI = 5.5V or GND; VCC = 5.5V, -40°C to +125°C
- ON resistance (peak) is 110 ohm max at ISW = 10mA; VCC = 3.0V to 3.6V, -40°C to +125°C
- Total power dissipation is 250mW maximum at Tamb = -40°C to +125°C
- SC-74A package
- Temperature range from -40°C to +125°C
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
50ohm
IC Case / Package
SC-74A
No. of Channels
1Channels
On Resistance Max
50ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 5.5V
No. of Pins
5Pins
On Resistance Typ
15ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
