
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.790 | CNY13.95 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.790 (CNY3.1527) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 5000+ | CNY0.999 (CNY1.1289) |
| 10000+ | CNY0.980 (CNY1.1074) |
Product Information
Product Overview
The 74AHC126D,118 is a quad Buffer/Line Driver with 3-state outputs. The 74AHC126 is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL). It is specified in Complies with JEDEC standard no. 7-A. The 74AHC126 provides four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A Low-level at pin nOE causes the outputs to assume a high-impedance OFF-state. The 74AHC126 is identical to the 74AHC125 but has active HIGH output enable inputs.
- Balanced propagation delays
- All inputs have Schmitt-trigger action
- Inputs accept voltages higher than VCC
Applications
Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer / Line Driver, Non Inverting
SOIC
14Pins
5.5V
74126
125°C
-
No SVHC (25-Jun-2025)
74AHC126
SOIC
2V
74AHC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74AHC126D,118
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
