Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AHC125BQ,115Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3441598RL
Cut Tape3441598
Your Part Number
2,429 In Stock
Need more?
2,429 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.790 | CNY13.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.790 (CNY3.1527) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 5000+ | CNY1.150 (CNY1.2995) |
| 10000+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC125BQ,115Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3441598RL
Cut Tape3441598
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74AHC125
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
DHVQFN-EP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74125
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74AHC125
Logic Case Style
DHVQFN-EP
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
