5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.880 | CNY14.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.880 (CNY3.2544) |
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.280 (CNY1.4464) |
| 5000+ | CNY1.170 (CNY1.3221) |
| 10000+ | CNY1.150 (CNY1.2995) |
Product Information
Product Overview
74AHC08PW-Q100J is a quad 2-input AND gate. This device inputs are overvoltage tolerant. This feature allows the use of this device as a translator in mixed-voltage environments. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 2V to 5.5V
- CMOS input level, balanced propagation delays
- All inputs have a Schmitt-trigger action, overvoltage tolerant inputs to 5.5V
- High noise immunity, CMOS low power dissipation
- Latch-up performance exceeds 100mA per JESD 78 Class II Level A
- Input leakage current is 0.1μA maximum at (VI=5.5V or GND;VCC = 0V to 5.5V, 25°C)
- Supply current is 2μA maximum at (VI=VCC or GND;IO = 0A;VCC = 5.5V, 25°C)
- Input capacitance is 3pF typical at (25°C)
- Propagation delay is 4ns typical at (CL = 15pF, 25°C)
- Operating temperature range from -40°C to +125°C, TSSOP14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AND Gate
2Inputs
TSSOP
74AHC08
2V
Without Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Quad
14Pins
TSSOP
74AHC
5.5V
-
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 74AHC08PW-Q100J
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

