Print Page
929 In Stock
Need more?
929 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.790 | CNY13.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.790 (CNY3.1527) |
| 10+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY1.100 (CNY1.243) |
| 10000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC02D,118Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3441591RL
Cut Tape3441591
Product Range74AHC02
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74AHC02
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
74AHC02D,118 is a quad 2-input NOR gate. It is a high-speed Si-gate CMOS device and is pin-compatible with low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. It provides a quad 2-input NOR function. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Balanced propagation delays. all inputs have a Schmitt-trigger action
- Inputs accept voltages higher than VCC, CMOS input level
- Supply voltage range from 2V to 5.5V
- Input leakage current is 0.1μA maximum at (VI=5.5V or GND;VCC = 0V to 5.5V, 25°C)
- Supply current is 2μA maximum at (VI=VCC or GND; IO = 0A;VCC = 5.5V, 25°C)
- Input capacitance is 3pF typical at (25°C)
- Propagation delay is 3.9ns typ at (VCC = 3V to 3.6V; CL = 15pF, 25°C)
- Operating temperature range from -40°C to +125°C
- SO14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74AHC02
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175

