Print Page
3,004 In Stock
Need more?
3,004 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.770 | CNY18.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.770 (CNY4.2601) |
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 5000+ | CNY1.440 (CNY1.6272) |
| 10000+ | CNY1.400 (CNY1.582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC02BQ-Q100XCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3441590RL
Cut Tape3441590
Product Range74AHC02
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
Product Range74AHC02
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
DHVQFN-EP
Product Range
74AHC02
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
DHVQFN-EP
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

