Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.790 | CNY13.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.790 (CNY3.1527) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.270 (CNY1.4351) |
| 5000+ | CNY1.100 (CNY1.243) |
| 10000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC02BQ,115Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3441589RL
Cut Tape3441589
Product Range74AHC02
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
Product Range74AHC02
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
DHVQFN-EP
Product Range
74AHC02
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
DHVQFN-EP
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

