Print Page
1,891 In Stock
Need more?
1,891 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.490 | CNY12.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.490 (CNY2.8137) |
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY0.901 (CNY1.0181) |
| 10000+ | CNY0.883 (CNY0.9978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC00D,118Copy
Order Code
Re-Reel3441588RL
Cut Tape3441588
Product Range74AHC00
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74AHC00
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
74AHC00
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74AHC00D,118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

