Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74ABT244PW,118Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3441585RL
Cut Tape3441585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.050 | CNY6.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.050 (CNY6.8365) |
| 10+ | CNY4.270 (CNY4.8251) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.910 (CNY3.2883) |
| 2500+ | CNY2.730 (CNY3.0849) |
| 5000+ | CNY2.680 (CNY3.0284) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74ABT244PW,118Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3441585RL
Cut Tape3441585
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74ABT244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ABT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74ABT244
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74ABT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
