Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No1PS79SB31,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel8734100RL
Cut Tape8734100
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.770 | CNY18.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.770 (CNY4.2601) |
| 10+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY0.970 (CNY1.0961) |
| 1000+ | CNY0.852 (CNY0.9628) |
| 5000+ | CNY0.663 (CNY0.7492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No1PS79SB31,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel8734100RL
Cut Tape8734100
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max500mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1PS79SB31,115 is a planar Schottky barrier diode in a SOD523 (SC-79) ultra-small Surface-Mounted Device (SMD) plastic package. Typical applications include ultra-high-speed switching, voltage clamping, protection circuits, low current rectification, low power consumption applications (e.g. hand-held devices).
- Very low forward voltage, guard ring protected
- Forward voltage is 190mV max at IF=0.1mA; Tamb =25°C
- Reverse current is 30µA max at VR=10V; tp=300µs; δ=0.02; pulsed; Tamb=25°C
- Diode capacitance is 25pF max at VR=1V; f=1MHz; Tamb=25°C
- Reverse voltage is 30V maximum
- Repetitive peak forward current is 300mA max at tp < 1 s; δ < 0.5
- Non-repetitive peak forward current is 1A max at tp=8.3ms, Tj(init)=25°C
- Ambient temperature range from -65 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOD-523
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for 1PS79SB31,115
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
