Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No1PS70SB84,115Copy
Order Code8733988
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage15V
Average Forward Current30mA
Forward Voltage Max700mV
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1PS70SB84,115
1 Product Found
Product Overview
The 1PS70SB84 is a double planar Schottky Barrier Diode encapsulated in a very small SOT323 (SC-70) surface-mounted device (SMD) plastic package. It is used in ESD sensitive device, observe handling precautions, UHF mixers, sampling circuits, modulators and phase detectors.
- Low forward voltage
- Low diode capacitance
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
30mA
Forward Surge Current
-
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
15V
Forward Voltage Max
700mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
