Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoTT-J-24-25/NCopy
Order Code1981845
Your Part Number
25 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY305.790 (CNY345.5427) |
| 5+ | CNY284.870 (CNY321.9031) |
| 10+ | CNY280.230 (CNY316.6599) |
| 25+ | CNY275.590 (CNY311.4167) |
| 50+ | CNY270.360 (CNY305.5068) |
| 100+ | CNY265.130 (CNY299.5969) |
| 500+ | CNY259.890 (CNY293.6757) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
CNY305.79 (CNY345.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoTT-J-24-25/NCopy
Order Code1981845
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial25ft
Length - Metric7.62m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
7.62m
Wire Gauge
24AWG
Product Range
-
Length - Imperial
25ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
0.22mm²
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
