Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoXXR-5Copy
Order Code1004881
Product RangeNEUTRIK NC3
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.000 (CNY3.390) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.890 (CNY3.2657) |
| 2500+ | CNY2.840 (CNY3.2092) |
| 5000+ | CNY2.780 (CNY3.1414) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.40 (CNY40.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoXXR-5Copy
Order Code1004881
Product RangeNEUTRIK NC3
Technical Datasheet
Accessory TypeCode Key
For Use WithXX Series XLR Cable Connector
Product RangeNEUTRIK NC3
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XXR-5 is a green identification ring designed for Neutrik XX Series XLR connectors. It provides a simple and effective way to color-code cables and connectors for quick identification in professional audio setups.
- Compatible With: Neutrik XX Series XLR connectors
- Installation: Quick and easy – no need to desolder the connector
- Material: Durable plastic for long-term use
Technical Specifications
Accessory Type
Code Key
Product Range
NEUTRIK NC3
For Use With
XX Series XLR Cable Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
