Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoSCNAC-04Copy
Manufacturer Standard Lead Time42 weeks
Order Code4171404
Product RangepowerCON Series
Your Part Number
3,366 In Stock
Need more?
3,366 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.080 (CNY31.7304) |
| 10+ | CNY25.840 (CNY29.1992) |
| 100+ | CNY18.530 (CNY20.9389) |
| 250+ | CNY17.700 (CNY20.001) |
| 500+ | CNY17.120 (CNY19.3456) |
| 1000+ | CNY16.280 (CNY18.3964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.08 (CNY31.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCNAC-04Copy
Manufacturer Standard Lead Time42 weeks
Order Code4171404
Product RangepowerCON Series
Technical Datasheet
Accessory TypeSealing Cover
For Use WithNeutrik powerCON TRUE1 TOP Series NAC3PX-TOP Combination Power-In / Power-Out Chassis Connectors
Connector Body MaterialEPDM (Ethylene Propylene Diene Monomer) Body
Product RangepowerCON Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The rubber sealing cover SCNAC-04 with double caps (power-in / power-out) protects the powerCON TRUE1 TOP chassis connectors NAC3PX-TOP from dust and water according to protection class IP65. User friendly and easy to assemble, its compact frame allows for high packing density.
- IP65 water and dust proof test passed for 15 mins with vacuum (-0.2bar) in closed condition, suitable for lighting industry
- Allows high packaging density on the chassis
- UV-resistant material for use in harsh outdoor environment
- User friendly, easier to assemble
Technical Specifications
Accessory Type
Sealing Cover
Connector Body Material
EPDM (Ethylene Propylene Diene Monomer) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Neutrik powerCON TRUE1 TOP Series NAC3PX-TOP Combination Power-In / Power-Out Chassis Connectors
Product Range
powerCON Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
