Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoSCMCopy
Manufacturer Standard Lead Time16 weeks
Order Code1390149
Also Known AsGTIN UPC EAN: 7613187004643
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.260 (CNY35.3238) |
| 10+ | CNY30.490 (CNY34.4537) |
| 100+ | CNY26.940 (CNY30.4422) |
| 250+ | CNY26.410 (CNY29.8433) |
| 500+ | CNY25.870 (CNY29.2331) |
| 1000+ | CNY25.330 (CNY28.6229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.26 (CNY35.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCMCopy
Manufacturer Standard Lead Time16 weeks
Order Code1390149
Also Known AsGTIN UPC EAN: 7613187004643
Technical Datasheet
Accessory TypeDust Cover
For Use WithXLR Chassis Connector
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCM is a Handy Dust Protection Cover for male chassis connectors, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use. Suitable for XLR D series male and XLR A and B series male connectors.
Applications
Lighting
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
XLR Chassis Connector
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
