Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoSCDP-FX-4Copy
Manufacturer Standard Lead Time41 weeks
Order Code4171395
Product RangespeakON SCDP-FX Series
Your Part Number
22 In Stock
100 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.800 (CNY32.544) |
| 10+ | CNY26.600 (CNY30.058) |
| 100+ | CNY24.390 (CNY27.5607) |
| 500+ | CNY23.300 (CNY26.329) |
| 1000+ | CNY22.840 (CNY25.8092) |
| 2500+ | CNY22.370 (CNY25.2781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.80 (CNY32.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCDP-FX-4Copy
Manufacturer Standard Lead Time41 weeks
Order Code4171395
Product RangespeakON SCDP-FX Series
Technical Datasheet
Accessory TypeSealing Gasket
For Use WithNeutrik speakON Series Chassis Connectors
Product RangespeakON SCDP-FX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCDP-FX-4 sealing gasket provides a dust and water-resistant assembly for D Shape chassis connectors to front panels.
- Easy to assemble
- Allows a high packaging density on the chassis
- IP rating: IP65
- UV-resistant material for use in harsh outdoor environments
- Dimensions: 35.2x30.2x4.5mm
Technical Specifications
Accessory Type
Sealing Gasket
Product Range
speakON SCDP-FX Series
For Use With
Neutrik speakON Series Chassis Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
