Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoSCDP-FX-0Copy
Manufacturer Standard Lead Time41 weeks
Order Code4171393
Product RangespeakON SCDP-FX Series
Your Part Number
2,205 In Stock
Need more?
2,205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.620 (CNY31.2106) |
| 10+ | CNY26.810 (CNY30.2953) |
| 100+ | CNY26.000 (CNY29.380) |
| 500+ | CNY25.480 (CNY28.7924) |
| 1000+ | CNY24.960 (CNY28.2048) |
| 2500+ | CNY24.440 (CNY27.6172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.62 (CNY31.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCDP-FX-0Copy
Manufacturer Standard Lead Time41 weeks
Order Code4171393
Product RangespeakON SCDP-FX Series
Technical Datasheet
Accessory TypeSealing Gasket
For Use WithNeutrik speakON Series Chassis Connectors
Product RangespeakON SCDP-FX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCDP-FX-0 sealing gasket provides a dust and water-resistant assembly for D Shape chassis connectors to front panels.
- Easy to assemble
- Allows a high packaging density on the chassis
- IP rating: IP65
- UV-resistant material for use in harsh outdoor environments
- Dimensions: 35.2x30.2x4.5mm
Technical Specifications
Accessory Type
Sealing Gasket
Product Range
speakON SCDP-FX Series
For Use With
Neutrik speakON Series Chassis Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002114
