Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.770 (CNY12.1701) |
| 10+ | CNY10.560 (CNY11.9328) |
| 100+ | CNY10.340 (CNY11.6842) |
| 500+ | CNY10.130 (CNY11.4469) |
| 1000+ | CNY9.910 (CNY11.1983) |
| 2500+ | CNY9.700 (CNY10.961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.77 (CNY12.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCDMCopy
Manufacturer Standard Lead Time13 weeks
Order Code5008682
Product RangeNEUTRIK D
Also Known AsGTIN UPC EAN: 8717748379276
Technical Datasheet
Accessory TypeRubber Bung
For Use WithX Series Connector
Connector Body Material-
Product RangeNEUTRIK D
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCDM is a Rubber Sealing Cover suitable for the XLR D-series male chassis connectors and speakON chassis connectors (NL2M* and NL4M*) to protect the connectors against dust and moisture.
- Ideal for live sound, broadcast, and installed AV systems
- Durable rubber sealing cover designed for long-lasting protection
- Protects XLR D-Series male chassis connectors from dust and moisture
- Also compatible with speakON chassis connectors (NL2M and NL4M)**
- Helps maintain connector performance and longevity in harsh environments
- Simple and effective push-fit protective solution for unused ports
- Lightweight, flexible design allows quick installation and removal
- Finished in black to match professional connector systems
Applications
Lighting
Technical Specifications
Accessory Type
Rubber Bung
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
X Series Connector
Product Range
NEUTRIK D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

