Print Page
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.800 (CNY122.944) |
| 10+ | CNY85.430 (CNY96.5359) |
| 100+ | CNY82.730 (CNY93.4849) |
| 250+ | CNY81.080 (CNY91.6204) |
| 500+ | CNY79.430 (CNY89.7559) |
| 1000+ | CNY77.770 (CNY87.8801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.80 (CNY122.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNP2XLCopy
Manufacturer Standard Lead Time8 weeks
Order Code2008261
Product RangejumboPLUG
Also Known AsGTIN UPC EAN: 7613187005909
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangejumboPLUG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NP2XL from Neutrik is a 2 pole 1/4'' professional phone plug. This jumboPLUG for thick instrument and loudspeaker cables offers an ergonomic barrel and it has proven chuck type strain relief for reliable cable retention. The precision machined one piece contacts avoid hook up of tip contact.
- Robust die-cast shell in stylish design
- Ergonomic design for best handling convenience
- Rated voltage is less than 50V
- Cable outer diameter is less than or equal to 10mm
- Wire size is 18AWG (1mm²)
- Greater than 1000 mating cycles
- Nickel plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
- Zinc die-cast shell with nickel plating
- IEC 60603-11/EIA RS-453 compliant
- Temperature range from -20°C to 65°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
jumboPLUG
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042978

