Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNO4FDW-A
Order Code2543810
Product RangeOpticalcon Advanced
Also Known AsGTIN UPC EAN: 7613187007828
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.330 (CNY669.3329) |
| 5+ | CNY577.540 (CNY652.6202) |
| 10+ | CNY563.090 (CNY636.2917) |
| 25+ | CNY549.020 (CNY620.3926) |
| 50+ | CNY538.040 (CNY607.9852) |
| 100+ | CNY527.060 (CNY595.5778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY592.33 (CNY669.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNO4FDW-A
Order Code2543810
Product RangeOpticalcon Advanced
Also Known AsGTIN UPC EAN: 7613187007828
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre Type-
Fibre Diameter-
Connector Body Material-
Product RangeOpticalcon Advanced
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NO4FDW-A is a ruggedised fiber optic chassis connector from Neutrik’s opticalCON DUO series, designed for professional broadcast, audio, and industrial applications. It provides secure and reliable fiber connectivity in harsh environments, ensuring high-performance signal transmission.
- Type: OpticalCON DUO chassis connector
- Fiber Type: 2-channel (DUO) for single-mode or multimode fiber
- Housing: Durable metal shell with weather-resistant design
- Sealing: IP65 when mated
- Compatibility: Works with Neutrik opticalCON DUO cable assemblies
- Connection: LC fiber contacts inside ruggedized housing
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
-
Product Range
Opticalcon Advanced
Fibre Type
-
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
