Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNMK-20U-1Copy
Order Code3014328
Product RangemediaCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY546.490 (CNY617.5337) |
| 5+ | CNY546.450 (CNY617.4885) |
| 10+ | CNY546.410 (CNY617.4433) |
| 25+ | CNY544.970 (CNY615.8161) |
| 50+ | CNY543.530 (CNY614.1889) |
| 100+ | CNY521.610 (CNY589.4193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY546.49 (CNY617.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNMK-20U-1Copy
Order Code3014328
Product RangemediaCON Series
Technical Datasheet
Connector to ConnectorType C Plug to Free End
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.1
Jacket Colour-
Electronic Marking-
Product RangemediaCON Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type C Plug to Free End
Cable Length - Imperial
3.28ft
Jacket Colour
-
Product Range
mediaCON Series
Cable Length - Metric
1m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
