Print Page
1,116 In Stock
Need more?
150 Next business day delivery available(Shanghai stock)
6 Delivery in 3-4 Business Days(SG stock)
960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.900 (CNY28.137) |
| 10+ | CNY23.660 (CNY26.7358) |
| 100+ | CNY22.410 (CNY25.3233) |
| 500+ | CNY21.160 (CNY23.9108) |
| 1000+ | CNY19.910 (CNY22.4983) |
| 2500+ | CNY19.520 (CNY22.0576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.90 (CNY28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNMJ4HFD2Copy
Manufacturer Standard Lead Time26 weeks
Order Code4169244
Product RangeM
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingThrough Hole Straight
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NMJ4HFD2 from Neutrik is a switched 1/4" mono jack with a full threaded nose and straight PCB pins . It has a wide body and extremely durable contacts and mates with all mono A-gauge plugs according to EIA RS453 standard.
- Available with 2 switching contacts
- Bronze with silver plating contacts and polyamide shell
- Approved by EIA RS 453, IEC 60603-11 standards
- Temperature range from -25°C to +70°C
- Retention spring locking device
- Greater than 10000 mating cycles
- Rated current per switch contact is 0.5A at 50V
- Panel thickness is 3mm
- Contact resistance is less than 30mohm
- Insulation resistance is greater than 1Gohm at 500VDC
Applications
Audio, Consumer Electronics
Contents
Switched 1/4" mono jack, Mounting nut.
Notes
Mounting hardware for half threaded nose must be ordered separately.
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
M
Gender
Socket
Connector Mounting
Through Hole Straight
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for NMJ4HFD2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

