Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKUSB-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code2383439
Your Part Number
17 In Stock
70 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.880 (CNY351.2944) |
| 5+ | CNY294.250 (CNY332.5025) |
| 10+ | CNY277.610 (CNY313.6993) |
| 25+ | CNY275.830 (CNY311.6879) |
| 50+ | CNY270.320 (CNY305.4616) |
| 100+ | CNY264.800 (CNY299.224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.88 (CNY351.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKUSB-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code2383439
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NKUSB-1 from Neutrik is a 1meter USB 2.0 patch cable. This cable is overmolded with flex relief and rugged metal cable carrier fit and lock with NAUSB-W-* series. One cable end offers an USB connector type A and the other side offers a USB connector type B. The cables are available in 1 m, 3 m and 5 m cable length.
- USB 2.0 has data rate up to 480MBit/s
- Dust and water resistant according to IP65 safety standard in combination with NAUSB-W*
- Push pull mating design provides secure locking system if mated with NAUSB-W
- Shielded connection with high noise immunity and EMI protection
- Removable rugged die-cast cable carrier
- Mates with conventional USB receptacles and NAUSB if cable carrier is removed
- Brass with gold plating contacts, PVC insert and zinc die-cast with nickel plating shell
- Temperature range from -25°C to +85°C
- Flammability rating meets UL94V-0
Applications
Communications & Networking, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138
