
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.690 (CNY216.6097) |
| 10+ | CNY182.670 (CNY206.4171) |
| 25+ | CNY176.360 (CNY199.2868) |
| 100+ | CNY170.020 (CNY192.1226) |
| 250+ | CNY165.120 (CNY186.5856) |
| 500+ | CNY160.850 (CNY181.7605) |
Product Information
Product Overview
The Neutrik powerCON TRUE1 series locking 16A True Mains Connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. It is a connector with breaking capacity (CBC) that is it can be connected or disconnected under load or live. The circular connector program is a range of metal, multi-pole connectors specifically designed for industrial applications. This series provides a variety of male and female cable connectors and receptacles that can be terminated by soldering and crimping or to printed circuit boards. An easy to use and reliable quick-lock system ensures a perfect connection and cannot be released accidentally. The circular connectors offer Neutrik® unique chuck type strain relief and reinforced housing for robust dependability. The industrial connector range also features unique power connector for single phase applications up to 32A.
- 1 to 12 Contacts
- Self-locking system
- Robust all-metal housing
- Front or rear mounting
- Chuck and crimp type strain relief
- Gold-plated contacts
- Solder or crimp termination
- Printed circuit board mounting
- Excellent shielding (crimp type strain relief)
- IP65 Protection
Applications
Industrial, Power Management, Test & Measurement, Automotive, Medical
Technical Specifications
Neutrik powerCON Receptacle to Free End
16A
Black
16.4ft
5m
250VAC
Neutrik powerCON TRUE1 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
