Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKFCA 15-0Copy
Manufacturer Standard Lead Time16 weeks
Order Code3886232
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.510 (CNY147.4763) |
| 10+ | CNY124.370 (CNY140.5381) |
| 25+ | CNY120.070 (CNY135.6791) |
| 100+ | CNY115.750 (CNY130.7975) |
| 250+ | CNY112.420 (CNY127.0346) |
| 500+ | CNY109.510 (CNY123.7463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.51 (CNY147.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKFCA 15-0Copy
Manufacturer Standard Lead Time16 weeks
Order Code3886232
Technical Datasheet
Connector to ConnectorFCA Plug to Free End
Cable Length - Metric1.5m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial4.9ft
Product Overview
The NKFCA-15-0 is a 1.5m PowerCON Cable with black jacket, FCA male at one end and free leads at other end connections.
Applications
Industrial
Technical Specifications
Connector to Connector
FCA Plug to Free End
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
