Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code1643882
Also Known AsGTIN UPC EAN: 7613187003622
Your Part Number
356 In Stock
Need more?
356 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.210 (CNY9.2773) |
| 10+ | CNY7.210 (CNY8.1473) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.410 (CNY6.1133) |
| 2500+ | CNY5.300 (CNY5.989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.21 (CNY9.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code1643882
Also Known AsGTIN UPC EAN: 7613187003622
Technical Datasheet
Accessory TypeDummy Plug
For Use WithXLR
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NDF is a Dummy Plug made of thermoplastic elastomer. It is suitable for use with the Neutrik female XLR receptacles enables you to simplify cabling. Unused inputs can be covered to avoid miss wiring and protect against dust additionally.
- Dummy plug for female XLR receptacles
- Prevents miswiring by clearly blocking unused ports
- Protects against dust and contamination to extend connector life
- Simple push-fit installation with easy removal
- Durable thermoplastic elastomer construction
- Compact and lightweight design suitable for dense panels
- Black finish for discreet professional appearance
- IP5X protection level (dust protection)
Applications
Lighting
Technical Specifications
Accessory Type
Dummy Plug
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
XLR
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
