Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.110 (CNY134.5943) |
| 10+ | CNY109.580 (CNY123.8254) |
| 25+ | CNY96.540 (CNY109.0902) |
| 100+ | CNY94.610 (CNY106.9093) |
| 250+ | CNY92.680 (CNY104.7284) |
| 500+ | CNY90.750 (CNY102.5475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.11 (CNY134.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FP-B-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code250983
Product RangeP Series
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P series traditional style metal Panel-mount Connector. Available in 3,4,5,6 and 7 pin configuration with silver and gold plated contacts. Large solder cups for ease hard wiring.
- Latch locking mechanism
- Countersunk mounting holes to accept M3 bolts
- Separate ground contact to mating connector shell and front panel
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02737

