Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC4FX-TOPCopy
Manufacturer Standard Lead Time12 weeks
Order Code4171386
Product RangeX-TOP Series
Your Part Number
37 In Stock
50 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.800 (CNY194.134) |
| 10+ | CNY119.000 (CNY134.470) |
| 25+ | CNY116.760 (CNY131.9388) |
| 100+ | CNY114.510 (CNY129.3963) |
| 250+ | CNY110.940 (CNY125.3622) |
| 500+ | CNY109.780 (CNY124.0514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.80 (CNY194.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4FX-TOPCopy
Manufacturer Standard Lead Time12 weeks
Order Code4171386
Product RangeX-TOP Series
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeX-TOP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable connector of the XLR TOP range (IP65).
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- Uses high impact UV resistant materials
- Outdoor protection according to IP65
- IEC 61984 certified
- Outside cable diameter: 5mm to 8mm
- Wire size: 2.5mm² / 16 AWG
- Rated voltage: 50V
- Rated current per contact: 10A
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
X-TOP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
