Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MX-TOPCopy
Order Code3014308
Product RangeX-TOP
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeX-TOP
SVHCNo SVHC (17-Jan-2022)
Product Overview
The NC3MX-TOP is a "heavy duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (IP65 and UL50E). Gold contacts are standard.
- Heavy duty sealed XLR connector for harsh and demanding environment
- Uses high impact UV resistant materials
- Outdoor protection according to IP65 and UL50E (in combination with a TOP range counterpart)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
X-TOP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.500902

