Print Page
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.930 (CNY102.7509) |
| 10+ | CNY90.680 (CNY102.4684) |
| 100+ | CNY83.400 (CNY94.242) |
| 250+ | CNY79.590 (CNY89.9367) |
| 500+ | CNY75.780 (CNY85.6314) |
| 1000+ | CNY74.270 (CNY83.9251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.93 (CNY102.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MDX-TOPCopy
Manufacturer Standard Lead Time12 weeks
Order Code3014312
Product RangeX-TOP
Technical Datasheet
No. of Contacts3Contacts
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeX-TOP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3MDX-TOP is a male heavy duty 3-Pole XLR chassis connector.
- Heavy-duty sealed XLR connector for harsh and demanding environment
- Outdoor protection according to IP65 and UL50E
- Uses high impact UV-resistant materials
- Maintains sealing when in use and when disconnected
- Capacitance between contacts: <lt/>4pF
- Contact resistance: <lt/>5mΩ
- Dielectric strength: 1.5kVdc
- Insulation resistance: <gt/>10GΩ (Initial)
- Rated current: 16A (per contact)
- Rated Voltage: <lt/>50V
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
X-TOP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012

