Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.190 (CNY133.5547) |
| 10+ | CNY97.880 (CNY110.6044) |
| 100+ | CNY77.140 (CNY87.1682) |
| 250+ | CNY76.460 (CNY86.3998) |
| 500+ | CNY75.780 (CNY85.6314) |
| 1000+ | CNY70.620 (CNY79.8006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.19 (CNY133.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MD-LX-WTCopy
Manufacturer Standard Lead Time10 weeks
Order Code2383464
Product RangeDLX
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeDLX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3MD-LX-WT from Neutrik is a 3 pole male XLR receptacle chassis connector with solder cup. It has compact metal housing with an ingenious duplex ground contact which offers excellent RF protection and shielding.
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Male connector's retention bar replaces plastic design with metal version improves pull-out force
- Latch lock device
- Optional connection to easily join pin1 to chassis ground
- D style housing provides installation compatibility with industry standard D mounting dimensions
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn35Pb2) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with white painted plating, steel Ck67 locking element
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Larger solder contacts for easier termination
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 14AWG (2.5mm²)
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
DLX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025

