Print Page
171 In Stock
Need more?
171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.470 (CNY127.0911) |
| 10+ | CNY98.420 (CNY111.2146) |
| 100+ | CNY81.540 (CNY92.1402) |
| 250+ | CNY79.250 (CNY89.5525) |
| 500+ | CNY78.150 (CNY88.3095) |
| 1000+ | CNY76.590 (CNY86.5467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.47 (CNY127.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FXX-14-B-DCopy
Manufacturer Standard Lead Time15 weeks
Order Code4737476
Product RangeXX Series
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeXX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC3FXX-14-B-D is a special version of Neutrik’s XX Series XLR cable connector, designed for large cable diameters (8 mm – 10 mm). It features a black metal housing with gold-plated contacts, ensuring superior conductivity and durability. This connector incorporates all the advanced features of the XX Series, making it ideal for professional audio applications.
- Connector Type: 3 Pole female XLR cable connector
- Cable Compatibility: 8mm to 10mm outer diameter
- Housing: Rugged zinc diecast shell with black KTL coating
- Contacts: Gold-plated for low contact resistance and high integrity
- Strain Relief: Improved chuck-type design for higher pull-out force
- Latch: Solid metal latch, larger and easier to handle
- Additional Grounding: Extra ground spring contacts for better shell continuity
- Boot: Polyurethane gland for enhanced protection against bending stress
- Coding Options: Colored rings and boots available for identification
- Durability: <gt/>1000 mating cycles
- Contact resistance: ≤ 3 mΩ
- Dielectric strength: 1.5 kV DC
- Insulation resistance: <gt/>10 GΩ
- Rated current: 16 A per contact
- Rated voltage: <lt/>50 V
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
XX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036

