Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC3FXSCopy
Manufacturer Standard Lead Time14 weeks
Order Code439009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.090 (CNY113.1017) |
| 10+ | CNY99.200 (CNY112.096) |
| 25+ | CNY98.300 (CNY111.079) |
| 100+ | CNY95.730 (CNY108.1749) |
| 250+ | CNY93.160 (CNY105.2708) |
| 500+ | CNY92.490 (CNY104.5137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.09 (CNY113.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FXSCopy
Manufacturer Standard Lead Time14 weeks
Order Code439009
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
XLR female cable connector with noiseless ON-OFF switch short-circuiting contacts 2+3. Ideal for use with a microphone without switch.
- Built in noiseless ON-OFF switch short-circuiting contacts 2 + 3
- For use on a microphone without switch
- Rugged zinc diecast shell with nickel plating, long lasting and durable
- Rugged metal boot
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (14-Jun-2023)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
