Print Page
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.760 (CNY94.6488) |
| 10+ | CNY81.510 (CNY92.1063) |
| 25+ | CNY74.650 (CNY84.3545) |
| 100+ | CNY70.840 (CNY80.0492) |
| 250+ | CNY68.640 (CNY77.5632) |
| 500+ | CNY64.560 (CNY72.9528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.76 (CNY94.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FX-TOPCopy
Manufacturer Standard Lead Time22 weeks
Order Code3014306
Product RangeX-TOP
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeX-TOP
SVHCNo SVHC (17-Jan-2022)
Product Overview
The NC3FX-TOP is a "heavy duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (IP65 and UL50E). Gold contacts are standard.
- Heavy duty sealed XLR connector for harsh and demanding environment
- Uses high impact UV resistant materials
- Outdoor protection according to IP65 and UL50E (in combination with a TOP range counterpart)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (17-Jan-2022)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
X-TOP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031

