Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC10MX-TOPCopy
Manufacturer Standard Lead Time29 weeks
Order Code4171384
Product RangeX-TOP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.880 (CNY246.2044) |
| 10+ | CNY200.460 (CNY226.5198) |
| 25+ | CNY196.460 (CNY221.9998) |
| 100+ | CNY192.450 (CNY217.4685) |
| 250+ | CNY188.440 (CNY212.9372) |
| 500+ | CNY184.430 (CNY208.4059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.88 (CNY246.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC10MX-TOPCopy
Manufacturer Standard Lead Time29 weeks
Order Code4171384
Product RangeX-TOP Series
Technical Datasheet
No. of Contacts10Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeX-TOP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
X-TOP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040506
