Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.920 (CNY95.9596) |
| 10+ | CNY84.880 (CNY95.9144) |
| 100+ | CNY84.840 (CNY95.8692) |
| 250+ | CNY84.730 (CNY95.7449) |
| 500+ | CNY84.620 (CNY95.6206) |
| 1000+ | CNY84.500 (CNY95.485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.92 (CNY95.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBTC75BVV5Copy
Order Code2749824
Product RangerearTWIST
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1406B, Belden 1407B, Belden 1417B
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product RangerearTWIST
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBTC75BVV5 from Neutrik is a rearTWIST HD Tiny BNC male cable connector is optimized for small cable diameters. The ferrule eases the critical assembly of multicore or tiny cables. It offers a true 75ohm design and is perfectly suitable for HD applications. NBTC75BVV5 is ideal for recessed bulkheads where access to the head of the connector might be an issue. This connector turns from the back and not from front. It is suitable for use with Belden 1406B, 1407B and 1417B cables.
- rearTWIST principle locking/unlocking using easily accessible soft touch boot (patent DE 100 48507)
- Brass with gold plated contacts, PTFE insert and brass shell
- True 75ohm design meets the stringent HDTV / DVD requirements
- Avoids tilting due to side forces to protect contacts from deformation
- Snug-fit centre pin insert provides tactile feedback
- Shield and jacket crimp technology prevents problem of exposed grounding braid on cable assemblies
- Excellent cable protection and retention
- Precise Swiss machined brass parts for outstanding durability
- Crimp size is 1.6mm (square) pin and 5mm (hex) shield
- Rated voltage is less than 50V
Applications
RF Communications
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1406B, Belden 1407B, Belden 1417B
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
rearTWIST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014

