Print Page
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.800 (CNY63.054) |
| 10+ | CNY53.560 (CNY60.5228) |
| 100+ | CNY51.320 (CNY57.9916) |
| 250+ | CNY50.870 (CNY57.4831) |
| 500+ | CNY50.420 (CNY56.9746) |
| 1000+ | CNY49.970 (CNY56.4661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.80 (CNY63.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBTC75BLI4Copy
Manufacturer Standard Lead Time10 weeks
Order Code2749822
Product RangerearTWIST
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179B/U
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product RangerearTWIST
SVHCNo SVHC (21-Jan-2025)
Product Overview
The rearTWIST Tiny BNC cable connector is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables. It offers a true 75 ohms design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding. Suitable cables:
- Canare L-1. 5C2VS, Suhner S02223, Kroschu (341 270, 341 280), RG 179 B/U, Sommer 600-025-03 (05) Crimp size:
- Pin: 1. 6 mm (square)
- Shield: 4. 06 mm (hex)
- & Benefits
- RearTwist® Principe” locking/unlocking using the easily accessible soft. touch boot (Patent DE 100 48507).
- Ideal for recessed bulkheads where access to the “head” of the connector might be an issue. These connectors turn from the back and not the front.
- True 75 ohms design meets the stringent HD requirements.
- Optimized assembly for mutlicore or tiny cables.
- Snug-fit center pin assembly provides tactile feedback.
- Excellent cable protection and retention.
- Precise machined brass parts for outstanding durability. "
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179B/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
rearTWIST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014

