Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.700 (CNY43.731) |
| 10+ | CNY37.930 (CNY42.8609) |
| 100+ | CNY37.160 (CNY41.9908) |
| 250+ | CNY36.380 (CNY41.1094) |
| 500+ | CNY35.610 (CNY40.2393) |
| 1000+ | CNY34.830 (CNY39.3579) |
Product Information
Product Overview
The Neutrik NBNC75BUU11X is a high-performance rearTWIST UHD BNC cable connector engineered for ultra-high-definition video transmission. Designed with an optimised contact pin and insulator system, it delivers low return loss and superior signal integrity for demanding 4K, 8K and 12G SDI applications. Featuring Neutrik’s proven rearTWIST locking mechanism, the connector allows easy and secure handling in high-density or recessed installations. Its precision-machined construction, true 75Ω impedance and high-frequency performance make it ideal for professional broadcast, AV and data environments where reliable high-bandwidth connectivity is critical.
- UHD-optimised design for 4K, 8K and 12G SDI video transmission
- Extended frequency performance up to 18 GHz for high-bandwidth signals
- True 75Ω impedance ensures minimal signal reflection and loss
- Optimised contact pin and insulator design for improved return loss
- rearTWIST locking system for easy access in high-density installations
- Bayonet coupling mechanism for secure, vibration-resistant mating
- Crimp termination for robust and consistent cable assembly
- High durability with <gt/>1000 mating cycles
- Operating temperature range (-30°C to +85°C)
Technical Specifications
UHD BNC Coaxial
Crimp
Argosy Image 1000, Draka 1.0/4.8 AF, Draka 755-901/5, Klotz V10/48
Gold Plated Contacts
Cable Mount
No SVHC (21-Jan-2025)
Straight Plug
75ohm
Brass
18GHz
rearTWIST
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

