Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.300 (CNY38.759) |
| 10+ | CNY33.790 (CNY38.1827) |
| 100+ | CNY33.280 (CNY37.6064) |
| 250+ | CNY32.620 (CNY36.8606) |
| 500+ | CNY31.950 (CNY36.1035) |
| 1000+ | CNY31.290 (CNY35.3577) |
Product Information
Product Overview
The Neutrik NBNC75BJP9 is a high-performance rearTWIST BNC cable connector designed for reliable 75 Ω signal transmission in HD video and broadcast applications. Featuring a patented rearTWIST locking mechanism, this connector allows easy installation and secure mating even in high-density or recessed environments. Its precision-machined brass construction ensures excellent durability, while the true 75 Ω design delivers optimal signal integrity for demanding HDTV and digital video systems. With crimp termination and robust cable retention, the NBNC75BJP9 provides a dependable solution for professional coaxial connectivity.
- True 75Ω impedance for HD and broadcast signal transmission
- rearTWIST locking system enables easy access and operation in tight spaces
- Bayonet coupling mechanism ensures secure, reliable connection
- Crimp termination for strong and consistent cable assembly
- High durability design with <gt/>1000 mating cycles
- Low contact resistance for improved electrical performance
- Excellent cable retention and strain relief
- Snug-fit centre pin provides tactile feedback during mating
- Precision Swiss-machined brass construction for long service life
Technical Specifications
HD BNC Coaxial
Crimp
Belden 1505F
Gold Plated Contacts
Cable Mount
No SVHC (21-Jan-2025)
Straight Plug
75ohm
Brass
3GHz
rearTWIST
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

