Print Page
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.060 (CNY117.5878) |
| 10+ | CNY101.690 (CNY114.9097) |
| 25+ | CNY96.530 (CNY109.0789) |
| 100+ | CNY89.920 (CNY101.6096) |
| 250+ | CNY83.490 (CNY94.3437) |
| 500+ | CNY81.830 (CNY92.4679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.06 (CNY117.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBB75SICopy
Manufacturer Standard Lead Time16 weeks
Order Code1202040
Product RangeNBB75
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPanel Mount
Product RangeNBB75
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBB75SI is an Isolated BNC Cable Jack with brass contacts and bayonet locking device. This solder version BNC cable jack for panel mount offers a true 75Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use. Isolated panel mount solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential.
- Gold plated cage type centre contact
- True 75Ω design meets stringent HD requirements
- Isolated panel mount
- Grounded panel mount possible (remove isolation washer)
- ≤3mΩ Contact resistance (inner)
- ≤2mΩ Contact resistance
- <gt/>5GΩ Insulation resistance
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
NBB75
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

